- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11D1DN01-3AZBK-100
L11D1DN01-3AZBK-100
Carling Technologies
Switch Rocker Sealed L Series SPST 20A 12V ON-None-OFF Convex Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed L Series SPST 20A 12V ON-None-OFF Convex Panel Mount
Search Keywords: L11D1DN013AZBK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11D1DN01-3AZBK-100
-
Alias/AKA:RCL-00005163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$26.587
10
$24.170
30
$23.450
50
$22.450
100
$15.370
250
$12.470
500
$12.140
1,000 +
$11.980
Click for Quote
Log in
to unlock special pricing