- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11D1DN01-3AZ61-100
L11D1DN01-3AZ61-100
Carling Technologies
Switch Rocker Sealed L Series SPST 20A 12V ON-None-OFF Convex Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed L Series SPST 20A 12V ON-None-OFF Convex Panel Mount
Search Keywords: L11D1DN013AZ61100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11D1DN01-3AZ61-100
-
Alias/AKA:RCL-00005162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$19.10
30
$18.81
50
$18.41
100
$12.88
250
$10.45
500
$10.32
1,000 +
$10.25
Click for Quote
Log in
to unlock special pricing