- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11D1D601-AGZ00-000
L11D1D601-AGZ00-000
Carling Technologies
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Curved Rocker - 20A - 12VAC - 12VDC - Dependent Illumination - 12V Incand ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Curved Rocker - 20A - 12VAC - 12VDC - Dependent Illumination - 12V Incandescent - Standard Black Bracket - No Legend This Location / No actuator.
Search Keywords: L11D1D601AGZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11D1D601-AGZ00-000
-
Alias/AKA:RCL-00008727
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$25.443
10
$23.130
30
$20.620
50
$19.080
100
$16.270
250
$15.160
500
$14.940
1,000 +
$14.720
Click for Quote
Log in
to unlock special pricing
Older Equivalent
CUSTOMERS
ALSO BOUGHT