- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- HR26D1A11BW1-11-00000
HR26D1A11BW1-11-00000
Carling Technologies
Switch Rocker ON-OFF-ON DPDT Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON-OFF-ON DPDT Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle
Search Keywords: HR26D1A11BW11100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HR26D1A11BW1-11-00000
-
Alias/AKA:HR-00000267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$41.34
5
$36.89
10
$36.34
30
$34.75
50
$32.85
100
$23.51
250 +
$18.48
Click for Quote
Log in
to unlock special pricing