- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- HR11D1A11BW1-11-UYRX1
HR11D1A11BW1-11-UYRX1
Carling Technologies
Rocker Switch - SPST - On-Off - 20A, 12VDC - Flat, Illuminated Actuator With Black Cap - Interior Light / Vertical Legend -Qui ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST - On-Off - 20A, 12VDC - Flat, Illuminated Actuator With Black Cap - Interior Light / Vertical Legend -Quick Connect -Panel Mount.
Search Keywords: HR11D1A11BW111UYRX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HR11D1A11BW1-11-UYRX1
-
Alias/AKA:HR-00000542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$38.53
5
$34.38
10
$33.86
30
$32.38
50
$30.61
100
$21.90
250 +
$17.22
Click for Quote
Log in
to unlock special pricing