- Home ›
- All Products›
- HR-00000541
HR-00000541
Carling Technologies
Rocker Switch - SPST - On-Off - 20A, 12VDC - Flat, Illuminated Actuator With Black Cap - Rotary Beacon / Vertical Legend - Qui ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST - On-Off - 20A, 12VDC - Flat, Illuminated Actuator With Black Cap - Rotary Beacon / Vertical Legend - Quick Connect -Panel Mount.
Search Keywords: HR00000541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HR-00000541
-
Alias/AKA:HR11D1A11BW1-11-MTRX1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$38.53
5
$34.38
10
$33.86
30
$32.38
50
$30.61
100
$21.90
250 +
$17.22
Click for Quote
Log in
to unlock special pricing