- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HM25S-78
HM25S-78
Carling Technologies
Switch Toggle (ON) OFF (ON) 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: HM25S78
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HM25S-78
-
Alias/AKA:HMO-42480046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3PDT
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22mm x 27.64mm x 59.05 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$72.42
5
$50.50
10
$45.25
30
$41.62
50
$38.91
100
$38.59
250 +
$38.40
Click for Quote
Log in
to unlock special pricing
Older Equivalent