- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HL25E-73
HL25E-73
Carling Technologies
Switch Toggle ON None (ON) 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (ON) 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: HL25E73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HL25E-73
-
Alias/AKA:HMO-42156000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3PDT
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22mm x 27.64mm x 59.05 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$50.73
5
$45.26
10
$43.91
30
$42.03
50
$40.30
100
$28.79
250 +
$22.73
Click for Quote
Log in
to unlock special pricing