- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HK256-73
HK256-73
Carling Technologies
Switch Toggle ON None OFF 3PST Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF 3PST Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Search Keywords: HK25673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HK256-73
-
Alias/AKA:HHH-42375096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:33.22 x 27.64 x 53.79 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$17.95
30
$17.68
50
$17.42
100
$12.11
250
$9.82
500
$9.70
1,000 +
$9.64
Click for Quote
Log in
to unlock special pricing
Older Equivalent