- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HK251-78
HK251-78
Carling Technologies
Switch Toggle OFF None ON 3PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle OFF None ON 3PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: HK25178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HK251-78
-
Alias/AKA:HHH-42375010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3PST
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22mm x 27.64mm x 60.38 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$22.14
30
$21.48
50
$20.85
100
$14.08
250
$11.42
500
$11.12
1,000 +
$10.97
Click for Quote
Log in
to unlock special pricing