- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GTI-50588293
Littelfuse / Carling Technologies
GTI-50588293
Switch Toggle ON None OFF DPST Lever 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:GTI-50588293
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.