- Home ›
- All Products›
- GST-00000045
GST-00000045
Carling Technologies
Switch Toggle SPDT 16A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPDT 16A 24V
Search Keywords: GST00000045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GST-00000045
-
Alias/AKA:STJ1E4-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$24.71
30
$23.97
50
$22.94
100
$16.69
250
$14.52
500
$14.33
1,000 +
$13.96
Click for Quote
Log in
to unlock special pricing