- Home ›
- All Products›
- GLT-00114379
Littelfuse / Carling Technologies
GLT-00114379
Switch Toggle ON-OFF-ON SPDT Snapkap Toggle Actuator Screw 15A 250VAC 28VDC Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON-OFF-ON SPDT Snapkap Toggle Actuator Screw 15A 250VAC 28VDC Panel Mount
Search Keywords: GLT00114379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:GLT-00114379
-
Alias/AKA:LT-1574-531-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is GLT-00114379 RoHS compliant?
Yes, GLT-00114379 is RoHS compliant.
What is the lead time for GLT-00114379?
The standard lead time for GLT-00114379 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$29.43
50
$18.11
75
$14.34
100 +
$14.05
Click for Quote
Log in
to unlock special pricing