- Home ›
- All Products›
- GA1-B1-12-512-11-ME
GA1-B1-12-512-11-ME
Carling Technologies
Circuit Breaker 1 Pole 1.25A DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1 Pole 1.25A DIN Rail Mount
Search Keywords: GA1B11251211ME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GA1-B1-12-512-11-ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$43.11
5
$40.62
10
$40.01
30
$38.37
50
$38.27
100
$30.31
250 +
$30.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments