- Home ›
- All Products›
- FFF-28086200
FFF-28086200
Carling Technologies
Single pole toggle switch rated to 20A 250VAC with bat-style actuator and screw terminals for general-purpose applications.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Single pole toggle switch rated to 20A 250VAC with bat-style actuator and screw terminals for general-purpose applications.
Search Keywords: FFF28086200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:FFF-28086200
-
Alias/AKA:2FB63-73/HDW-ASSM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$8.19
40
$8.17
60
$7.76
100
$5.59
260
$4.34
500
$4.16
1,000 +
$4.05
Click for Quote
Log in
to unlock special pricing