- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- EK204-78
EK204-78
Carling Technologies
Heavy duty double pole On-None-Off toggle switch rated 10A 250V / 20A 125V with screw terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy duty double pole On-None-Off toggle switch rated 10A 250V / 20A 125V with screw terminals.
Search Keywords: EK20478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EK204-78
-
Alias/AKA:DEK-25292883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/31/26
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$32.19
30
$30.54
50
$28.27
100
$25.54
250
$24.62
500
$24.56
1,000 +
$24.50
Click for Quote
Log in
to unlock special pricing