- Home ›
- All Products›
- EK204-73/POLY
EK204-73/POLY
Carling Technologies
Switch Toggle ON OFF DPST Bat Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF DPST Bat Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Search Keywords: EK20473POLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EK204-73/POLY
-
Alias/AKA:DEK-25233100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$25.78
20
$24.49
40
$23.27
80
$22.11
100
$15.79
250 +
$12.81
Click for Quote
Log in
to unlock special pricing