- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA3-B0-66-670-22A-HB
EA3-B0-66-670-22A-HB
Carling Technologies
Magnetic Hydraulic Circuit Breaker 3Pole 70A 480VAC 100A Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 3Pole 70A 480VAC 100A Panel Mount
Search Keywords: EA3B06667022AHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA3-B0-66-670-22A-HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$151.07
5
$135.96
8
$118.97
10 +
$116.59
Click for Quote
Log in
to unlock special pricing