- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA3-B0-24-912-22A-CC
EA3-B0-24-912-22A-CC
Carling Technologies
Circuit Breakers -3Pole- 50/60Hz- 65 VDC - 120A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers -3Pole- 50/60Hz- 65 VDC - 120A
Search Keywords: EA3B02491222ACC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA3-B0-24-912-22A-CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$169.98
3
$162.13
5
$128.70
10
$87.56
25 +
$80.68
Click for Quote
Log in
to unlock special pricing