- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA2-B0-24-912-22A-CC
EA2-B0-24-912-22A-CC
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 125A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 125A 120VAC/240VAC
Search Keywords: EA2B02491222ACC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA2-B0-24-912-22A-CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:1202868VAC,2402868VAC
-
Number of Poles:22860
-
Current Rating:125 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$91.54
5
$82.38
8
$72.09
10 +
$70.64
Click for Quote
Log in
to unlock special pricing