- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA2-B0-24-450-12A-GB
EA2-B0-24-450-12A-GB
Carling Technologies
Circuit Breaker 2Pole 0.45A 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 2Pole 0.45A 600VAC
Search Keywords: EA2B02445012AGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA2-B0-24-450-12A-GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:600 VAC
-
Number of Poles:2
-
Current Rating:0.45 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$84.05
5
$75.00
10
$72.76
30
$66.78
50
$66.61
100
$52.00
250 +
$51.31
Click for Quote
Log in
to unlock special pricing