- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA1-B0-64-660-22A-DI
EA1-B0-64-660-22A-DI
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 60A 600VAC/125VDC Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 60A 600VAC/125VDC Panel Mount
Search Keywords: EA1B06466022ADI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA1-B0-64-660-22A-DI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$46.08
5
$41.12
10
$39.89
30
$38.18
50
$36.61
100
$29.29
250 +
$28.13
Click for Quote
Log in
to unlock special pricing