- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA1-B0-64-650-12A-DI
EA1-B0-64-650-12A-DI
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 50A 600VAC/125VDC Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 50A 600VAC/125VDC Panel Mount
Search Keywords: EA1B06465012ADI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA1-B0-64-650-12A-DI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$53.75
5
$47.97
10
$46.53
30
$44.54
50
$42.71
100
$34.17
250 +
$32.82
Click for Quote
Log in
to unlock special pricing