- Home ›
- All Products›
- EA1-B0-16-912-2DA-BC
EA1-B0-16-912-2DA-BC
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 10kA 125A 125VDC Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 10kA 125A 125VDC Panel Mount
Search Keywords: EA1B0169122DABC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:EA1-B0-16-912-2DA-BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$41.82
5
$37.32
10
$37.22
30
$35.15
50
$33.23
100
$26.58
250 +
$25.87
Click for Quote
Log in
to unlock special pricing