- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CO1-B0-34-670-31B-C
CO1-B0-34-670-31B-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 70A 250VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 70A 250VAC/80VDC
Search Keywords: CO1B03467031BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CO1-B0-34-670-31B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:70 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$42.48
5
$40.04
10
$39.43
30
$38.59
50
$37.82
100
$29.87
250 +
$29.68
Click for Quote
Log in
to unlock special pricing