- Home ›
- All Products›
- CMB-153-27J1N-W-A/15
CMB-153-27J1N-W-A/15
Carling Technologies
Thermal Circuit Breaker Compact 1Pole 15A 125 to 250VAC/32VDC Push-to-Reset Button Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker Compact 1Pole 15A 125 to 250VAC/32VDC Push-to-Reset Button Panel Mount
Search Keywords: CMB15327J1NWA15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-153-27J1N-W-A/15
-
Alias/AKA:CMB-00000452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50
$3.86
100
$3.85
250
$3.58
500
$3.38
1,000
$3.34
2,500
$3.17
5,000
$2.87
7,500 +
$2.86
Click for Quote
Log in
to unlock special pricing