- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-153-27G3N-W-A/15
CMB-153-27G3N-W-A/15
Carling Technologies
1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 15 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - Miniature Push-To-Reset Button - 125-250 VAC/ 32 VDC 15 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Search Keywords: CMB15327G3NWA15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CMB-153-27G3N-W-A/15
-
Alias/AKA:CMB-00000097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Magnetic
-
Voltage Rating:125 to 250 VAC
-
Number of Poles:N/A
-
Current Rating:15 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/6/26
Minimum Order Quantity:
50
Order Increment:
50
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$4.39
100
$3.83
250
$3.43
500
$3.27
1,000
$3.24
2,500
$3.23
5,000
$3.20
7,500 +
$3.19
Click for Quote
Log in
to unlock special pricing