- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-033-11D1B-W-A/03
Littelfuse / Carling Technologies
CMB-033-11D1B-W-A/03
Thermal Circuit Breaker Compact 1Pole 3A 125 to 250VAC/32VDC Push-to-Reset Button Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermal Circuit Breaker Compact 1Pole 3A 125 to 250VAC/32VDC Push-to-Reset Button Panel Mount
Search Keywords: CMB03311D1BWA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:CMB-033-11D1B-W-A/03
-
Alias/AKA:CMB-00000332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is CMB-033-11D1B-W-A/03 RoHS compliant?
Yes, CMB-033-11D1B-W-A/03 is RoHS compliant.
What is the lead time for CMB-033-11D1B-W-A/03?
The standard lead time for CMB-033-11D1B-W-A/03 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
15 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$11.385
5
$10.350
25
$10.330
50
$10.300
125
$10.280
250
$6.320
375
$5.010
500 +
$4.910
Click for Quote
Log in
to unlock special pricing