- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-353-11B3N-W-A/35-XAP1
CLB-353-11B3N-W-A/35-XAP1
Carling Technologies
Circuit Breaker Thermal 1Pole 35A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 35A
Search Keywords: CLB35311B3NWA35XAP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-353-11B3N-W-A/35-XAP1
-
Alias/AKA:CLB-00000219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:35 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
27 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$3.61
100
$2.67
250
$2.57
500
$2.42
1,000
$2.31
2,500
$2.25
5,000
$2.06
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments