- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-253-27E3N-W-R
Littelfuse / Carling Technologies
CLB-253-27E3N-W-R
Thermal Circuit Breaker 1Pole 25A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermal Circuit Breaker 1Pole 25A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Search Keywords: CLB25327E3NWR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:CLB-253-27E3N-W-R
-
Alias/AKA:CLB-00000837
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853630
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is CLB-253-27E3N-W-R RoHS compliant?
Yes, CLB-253-27E3N-W-R is RoHS compliant.
What is the lead time for CLB-253-27E3N-W-R?
The standard lead time for CLB-253-27E3N-W-R is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
125
$8.38
250
$5.16
375
$4.08
500 +
$4.00
Click for Quote
Log in
to unlock special pricing