- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-203-11A1B-B-A
CLB-203-11A1B-B-A
Carling Technologies
The CLB-203-11A1B-B-A is a single-pole, push-to-reset thermal circuit protector with a 3 amp rating for 125-250VAC or 32VDC sy ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CLB-203-11A1B-B-A is a single-pole, push-to-reset thermal circuit protector with a 3 amp rating for 125-250VAC or 32VDC systems.
Search Keywords: CLB20311A1BBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-203-11A1B-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Thermal2867
-
Voltage Rating:2502868VAC,322868VDC
-
Number of Poles:12860
-
Current Rating:20 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$3.72
50
$3.33
100
$3.26
250
$3.21
500
$3.12
1,000
$3.05
2,500
$3.01
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments