- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-153-27E3N-W-H
CLB-153-27E3N-W-H
Carling Technologies
Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC
Search Keywords: CLB15327E3NWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-153-27E3N-W-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$3.42
100
$3.41
250
$3.17
500
$3.00
1,000
$2.96
2,500
$2.81
5,000
$2.57
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing