- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-103-11B1N-W-A/10-XWAJ1
CLB-103-11B1N-W-A/10-XWAJ1
Carling Technologies
Thermal Circuit Breaker 1Pole 10A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker 1Pole 10A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Search Keywords: CLB10311B1NWA10XWAJ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-103-11B1N-W-A/10-XWAJ1
-
Alias/AKA:CLB-00000917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$2.75
100
$2.03
250
$1.98
500
$1.88
1,000
$1.76
2,500
$1.73
5,000
$1.57
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments