- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-083-27E3N-W-A/08
CLB-083-27E3N-W-A/08
Carling Technologies
Circuit Breaker Thermal 1Pole 8A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 8A 250VAC/32VDC
Search Keywords: CLB08327E3NWA08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-083-27E3N-W-A/08
-
Alias/AKA:CLB-00000185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:8 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Buy all 36 in-stock or the regular minimum order quantity of 50
Stock lot only:
36
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$3.355
50
$3.050
100
$3.040
250
$2.940
500
$2.860
1,000
$2.820
2,500
$2.750
5,000
$2.500
7,500 +
$2.490
Click for Quote
Log in
to unlock special pricing