- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-033-27E3N-W-A/03
Littelfuse / Carling Technologies
CLB-033-27E3N-W-A/03
Circuit Breaker Thermal 1Pole 3A 125VAC/250VAC/32VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 3A 125VAC/250VAC/32VDC
Search Keywords: CLB03327E3NWA03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:CLB-033-27E3N-W-A/03
-
Alias/AKA:CLB-00000268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is CLB-033-27E3N-W-A/03 RoHS compliant?
Yes, CLB-033-27E3N-W-A/03 is RoHS compliant.
What is the lead time for CLB-033-27E3N-W-A/03?
The standard lead time for CLB-033-27E3N-W-A/03 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
125
$9.19
250
$5.66
375
$4.48
500 +
$4.39
Click for Quote
Log in
to unlock special pricing