- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-033-11B3A-B-A
CLB-033-11B3A-B-A
Carling Technologies
1-pole - Push-To-Reset Button - 125-250 VAC/ 32 VDC 3 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) terminals ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - Push-To-Reset Button - 125-250 VAC/ 32 VDC 3 amp circuit breaker - interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Metal Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Search Keywords: CLB03311B3ABA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-033-11B3A-B-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 40
Stock lot only:
12
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$4.367
40
$3.970
80
$3.890
120
$3.840
280
$3.740
520
$3.670
1,000
$3.560
2,520 +
$3.460
Click for Quote
Log in
to unlock special pricing