- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-00000921
CLB-00000921
Carling Technologies
Thermal Circuit Breaker 1Pole 20A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker 1Pole 20A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Search Keywords: CLB00000921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-00000921
-
Alias/AKA:CLB-203-11B1N-W-A/20-XWAJ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
27 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$3.08
100
$2.28
250
$2.23
500
$2.11
1,000
$1.97
2,500
$1.94
5,000
$1.76
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing