- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CC1-B2-14-680-34B-MG
Littelfuse / Carling Technologies
CC1-B2-14-680-34B-MG
Circuit Breakers, Molded Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breakers, Molded Case
Search Keywords: CC1B21468034BMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:CC1-B2-14-680-34B-MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:2772868VAC,4802868VAC
-
Number of Poles:12860
-
Current Rating:80 A
-
Terminal Design:Stud2865
-
Operating Temperature:N/A
-
Mounting:Screw Mount2859
Product Guides
+
Frequently Asked Questions
Is CC1-B2-14-680-34B-MG RoHS compliant?
Yes, CC1-B2-14-680-34B-MG is RoHS compliant.
What is the lead time for CC1-B2-14-680-34B-MG?
The standard lead time for CC1-B2-14-680-34B-MG is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$68.22
5
$60.87
10
$59.05
30
$54.20
50
$54.06
100
$42.34
250 +
$41.78
Click for Quote
Log in
to unlock special pricing