- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CC1-B0-24-275-34A-D
CC1-B0-24-275-34A-D
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 0.75A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 0.75A 277VAC/480VAC
Search Keywords: CC1B02427534AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CC1-B0-24-275-34A-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:1
-
Current Rating:0.75 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Screw Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$46.94
5
$41.88
10
$40.63
30
$38.89
50
$37.29
100
$29.83
250 +
$28.66
Click for Quote
Log in
to unlock special pricing