- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CB2-B0-14-660-321-MG
CB2-B0-14-660-321-MG
Carling Technologies
Magnetic Hydraulic Circuit Breaker 2Pole 60A 480VAC/125VDC Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 2Pole 60A 480VAC/125VDC Panel Mount
Search Keywords: CB2B014660321MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CB2-B0-14-660-321-MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 6/8/26
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$115.45
3
$113.72
5
$102.34
8
$89.55
10 +
$87.76
Click for Quote
Log in
to unlock special pricing