- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B0-34-660-692-C
CA1-B0-34-660-692-C
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 60A 480VAC/125VDC Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 60A 480VAC/125VDC Panel Mount
Search Keywords: CA1B034660692C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B0-34-660-692-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$89.04
5
$59.15
10
$45.26
30
$40.79
50
$37.97
100
$37.69
250 +
$37.60
Click for Quote
Log in
to unlock special pricing