- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B0-16-680-321-BG
CA1-B0-16-680-321-BG
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 80A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 80A 125VDC
Search Keywords: CA1B016680321BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B0-16-680-321-BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:1
-
Current Rating:80 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$38.07
5
$35.88
10
$35.33
30
$34.58
50
$33.89
100
$27.11
250 +
$26.60
Click for Quote
Log in
to unlock special pricing