- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B0-14-610-412-BJ
CA1-B0-14-610-412-BJ
Carling Technologies
A C-Series, single-pole, hydraulic-magnetic circuit breaker with a 10A current rating, DC medium time delay, and a maximum vol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A C-Series, single-pole, hydraulic-magnetic circuit breaker with a 10A current rating, DC medium time delay, and a maximum voltage rating of 125V DC.
Search Keywords: CA1B014610412BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B0-14-610-412-BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$37.14
5
$33.14
10
$33.05
30
$31.22
50
$29.51
100
$23.60
250 +
$22.97
Click for Quote
Log in
to unlock special pricing