- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BB2-B0-26-640-521-E
BB2-B0-26-640-521-E
Carling Technologies
Magnetic Hydraulic Circuit Breaker 2Pole 40A 277VAC/80VDC Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 2Pole 40A 277VAC/80VDC Panel Mount
Search Keywords: BB2B026640521E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BB2-B0-26-640-521-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$50.24
5
$47.35
10
$46.63
30
$44.72
50
$44.61
100
$35.32
250 +
$35.10
Click for Quote
Log in
to unlock special pricing