- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA2-B0-34-630-422-D
BA2-B0-34-630-422-D
Carling Technologies
Circuit Breaker 2Pole 30A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker 2Pole 30A 277VAC/80VDC
Search Keywords: BA2B034630422D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA2-B0-34-630-422-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$50.24
5
$47.35
10
$46.63
30
$44.72
50
$44.61
100
$35.32
250 +
$35.10
Click for Quote
Log in
to unlock special pricing