- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA2-B0-34-615-125-D
Littelfuse / Carling Technologies
BA2-B0-34-615-125-D
Circuit Breaker 2Pole 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker 2Pole 15A
Search Keywords: BA2B034615125D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:BA2-B0-34-615-125-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is BA2-B0-34-615-125-D RoHS compliant?
Yes, BA2-B0-34-615-125-D is RoHS compliant.
What is the lead time for BA2-B0-34-615-125-D?
The standard lead time for BA2-B0-34-615-125-D is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$74.70
5
$66.66
10
$64.67
30
$59.35
50
$59.20
100
$46.37
250 +
$45.76
Click for Quote
Log in
to unlock special pricing