- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA2-A0-03-630-111-C
Littelfuse / Carling Technologies
BA2-A0-03-630-111-C
Circuit Breaker 2Pole 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker 2Pole 30A
Search Keywords: BA2A003630111C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:BA2-A0-03-630-111-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is BA2-A0-03-630-111-C RoHS compliant?
Yes, BA2-A0-03-630-111-C is RoHS compliant.
What is the lead time for BA2-A0-03-630-111-C?
The standard lead time for BA2-A0-03-630-111-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$43.45
5
$40.95
10
$40.33
30
$38.68
50
$38.58
100
$30.65
250 +
$30.46
Click for Quote
Log in
to unlock special pricing