- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA1-B0-34-640-521-C
BA1-B0-34-640-521-C
Carling Technologies
Circuit Breaker 1Pole 40A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker 1Pole 40A
Search Keywords: BA1B034640521C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA1-B0-34-640-521-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:40 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$20.746
10
$18.860
30
$18.580
50
$18.180
100
$14.250
250
$14.070
500
$13.980
1,000 +
$13.820
Click for Quote
Log in
to unlock special pricing