- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AC1-B0-24-450-1F2-C
AC1-B0-24-450-1F2-C
Carling Technologies
Circuit Breaker 1Pole 5A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 5A 277VAC/80VDC
Search Keywords: AC1B0244501F2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AC1-B0-24-450-1F2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$27.21
30
$25.64
50
$25.25
100
$19.39
250
$18.87
500
$18.59
1,000 +
$18.14
Click for Quote
Log in
to unlock special pricing