- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AB2-B0-24-475-1N2-C
AB2-B0-24-475-1N2-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 250VAC
Search Keywords: AB2B0244751N2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AB2-B0-24-475-1N2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:7.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$46.68
5
$43.99
10
$43.33
30
$41.55
50
$41.45
100
$32.82
250 +
$32.62
Click for Quote
Log in
to unlock special pricing